New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

MULTICOMP - MCMF0W8FF750JA20 - RESISTOR, METAL FILM, 75OHM, 125mW, 1%

MULTICOMPMCMF0W8FF750JA20
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
58K3951
Manufacturer Part No:
MCMF0W8FF750JA20

Technical Data Sheet (620.72KB) EN
Technical Data Sheet (620.72KB) EN

Product Information
  • RESISTOR, METAL FILM, 75OHM, 125mW, 1%
  • Resistance: 75ohm
  • Resistance Tolerance: ± 1%
  • Power Rating: 125mW
  • Voltage Rating: 200V
  • Temperature Coefficient: ± 50ppm/°C
  • Resistor Element Material: Metal Film
  • Filter Terminals: Axial Leaded
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 588

Catalog Page/Catalog Number:

588 / 129

589 / 128

567 / 127

Availability

2429 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.011   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 49 $0.059 $0.0110
50  - 199 $0.045 $0.0110
200  - 999 $0.04 $0.0110
1000+  $0.036 $0.0110
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
24-6040-0027

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60 / 40 Sn / Pb; Melting Temperature:190°C;

425
Price
For: 1 Each
1+
$35.56
25+
$32.40
50+
$29.95
100+
$28.38
more...

425 available to ship today
CFR0S2JE012KIL

MULTICOMP

RESISTOR KIT, CARBON FILM

Kit Contents:100-Pcs of Each 73 Values 10ohm to 1Mohm Axial Resistors; Range of Resistor Values:10ohm to 1Mohm; No. of Pins:2; Power Rating:500mW; Resistance Tolerance:± 5%;

24
Price
For: 1 Kit
1+
$96.85
2+
$88.94
3+
$82.62

24 available to ship today
TC201T

WELLER

Soldering Pencil with PTA7 Soldering Tip

Output Power:42W; For Use With:Wellers WTCPT Soldering Station & PT Series Soldering Tips; Height:1.625"; Leaded Process Compatible:No; Length:10.5";

108
Price
For: 1 Each
1+
$88.00

108 available to ship today
CFR0S2JE006KIL

MULTICOMP

RESISTOR KIT, CARBON FILM

Kit Contents:100-Pcs of Each 37 Values 10ohm to 1Mohm Axial Resistors; Range of Resistor Values:10ohm to 1Mohm; No. of Pins:2; Power Rating:500mW; Resistance Tolerance:± 5%;

7
Price
For: 1 Kit
1+
$48.55
2+
$44.59
3+
$41.42

7 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (Fixed Value) OR (MCMF0W8FF750JA20)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

KESTER SOLDER
24-6040-0027
1 Each
$35.56
 
 

MULTICOMP
CFR0S2JE012KIL
1 Kit
$96.85
 
 

1 Each
$88.00