Low

MCMF0W4FF9091A50 - 

Through Hole Resistor, 9.09 kohm, MCMF Series, 250 mW, ± 1%, Axial Leaded, 250 V

MCMF0W4FF9091A50 - Through Hole Resistor, 9.09 kohm, MCMF Series, 250 mW, ± 1%, Axial Leaded, 250 V

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMF0W4FF9091A50
Newark Part No.:
58K9381
Product Range
MCMF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
9.09kohm
:
MCMF Series
:
250mW
:
± 1%
:
Axial Leaded
:
250V
:
Metal Film
:
± 50ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $3.89 500+ $0.904

 
0

Each

1+ $5.48 500+ $1.91

 

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,912 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$0.112 $ 0.11
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.112
50 + $0.095
100 + $0.07
500 + $0.05
1000 + $0.043
2000 + $0.04
5000 + $0.04
10000 + $0.039
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.