Low

MULTICOMP  MCMF0W4FF8661A50  Through Hole Resistor, Metal Film, 8.66 kohm, 250 V, Axial Leaded, 250 mW, ± 1%, MCMF Series

MULTICOMP MCMF0W4FF8661A50
Technical Data Sheet (454.87KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
8.66kohm
Voltage Rating:
250V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
MCMF Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 50ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.