MULTICOMP  MCMF0W4FF3301A50  Through Hole Resistor, Metal Film, MCMF Series, 3.3 kohm, 250 mW, ± 1%, 250 V, Axial Leaded

MULTICOMP MCMF0W4FF3301A50

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 16X9606
  • Manufacturer Part No MCMF0W4FF3301A50

Product Overview


Product Range

Back to top

Product Information


  • Product Range MCMF Series
  • Resistance 3.3kohm
  • Power Rating 250mW
  • Resistance Tolerance ± 1%
  • Voltage Rating 250V
  • Resistor Case Style Axial Leaded
  • Resistor Element Type Metal Film
  • Temperature Coefficient ± 50ppm/°C
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  25,000


  • 25,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 8/1/16

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 5000

Order multiple quantity: 5000

Price: $0.008 $0.008

Buy

Price

Quantity List Price
5000 - 9999 $0.008
10000 - 24999 $0.007
25000 - 49999 $0.006
50000+ $0.005
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58K3844
MCMF0W4FF3301A50

MCMF0W4FF3301A50

MULTICOMP

Through Hole Resistor, Metal Film, MCMF Series, 3.3 kohm, 250 mW, ± 1%, 250 V, Axial Leaded

Availability:​ 6,765  

Price for: Each (Supplied on Cut Tape)

1+ $0.112 50+ $0.095 100+ $0.07 500+ $0.05 More pricing

Buy

see cut-off times

More stock available week commencing 8/1/16

Associated Products


Customers Also Bought