Low

MULTICOMP  MCMF0W4FF1203A50  Through Hole Resistor, Metal Film, MCMF Series, 120 kohm, 250 mW, ± 1%, 250 V, Axial Leaded

MULTICOMP MCMF0W4FF1203A50

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Product Range:
MCMF Series
Resistance:
120kohm
Power Rating:
250mW
Resistance Tolerance:
± 1%
Voltage Rating:
250V
Resistor Case Style:
Axial Leaded
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 50ppm/°C
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

Through Hole Resistor, Metal Film, MCMF Series, 120 kohm, 250 mW, ± 1%, 250 V, Axial Leaded

MULTICOMP

1,806: 

Price for: Each (Supplied on Cut Tape)

1+ $0.112 50+ $0.095 100+ $0.07 500+ $0.05 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations