MULTICOMP  MCMF0W4FF1003A50  Through Hole Resistor, Metal Film, MCMF0W4 Series, 100 kohm, 250 mW, ± 1%, 250 V, Axial Leaded

MULTICOMP MCMF0W4FF1003A50

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 16X9599
  • Manufacturer Part No MCMF0W4FF1003A50

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Power Rating: 250mW
  • Product Range: MCMF0W4 Series
  • Resistance: 100kohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Metal Film
  • SVHC: No SVHC (15-Jun-2015)
  • Temperature Coefficient: ± 50ppm/°C
  • Voltage Rating: 250V

Availability

Availability:  30,000


  • 30,000 in stock for same day shipping
 
Check stock and lead times
  • 10,000 Further stock expected to ship on Mar 14, 2016
  • More stock available week commencing 5/16/16

Price for: Full Reel 1

Minimum order quantity: 5000

Order multiple quantity: 5000

Price: $0.008 $0.008

Buy

Price

Quantity List Price
5000 - 9999 $0.008
10000 - 24999 $0.007
25000 - 49999 $0.006
50000+ $0.005
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58K3798
MCMF0W4FF1003A50

MCMF0W4FF1003A50

MULTICOMP

Through Hole Resistor, Metal Film, MCMF0W4 Series, 100 kohm, 250 mW, ± 1%, 250 V, Axial Leaded

1,817 

Price for: Cut Tape 1

1+ $0.112 50+ $0.095 100+ $0.07 500+ $0.05

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 6/13/16
Suggested Substitutes
01H7934
RNC60H1003FRB14

RNC60H1003FRB14

VISHAY

Resistor,Metal Film,100KOhms,250WV,1+/-% Tol,-50,50ppm-TC,RNC60-MilStyle

0

Price for: Each 1

1+ $3.19 500+ $0.747

Buy
    More stock available week commencing 5/2/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought