Low

MCMF0W4FF1001A50 - 

Through Hole Resistor, 1 kohm, MCMF Series, 250 V, Metal Film, Axial Leaded, 250 mW

MCMF0W4FF1001A50 - Through Hole Resistor, 1 kohm, MCMF Series, 250 V, Metal Film, Axial Leaded, 250 mW

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMF0W4FF1001A50
Newark Part No.:
16X9597
Product Range
MCMF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1kohm
:
MCMF Series
:
250V
:
Metal Film
:
Axial Leaded
:
250mW
:
± 1%
:
± 50ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Through Hole Resistor, 1 kohm, MCMF Series, 250 V, Metal Film, Axial Leaded, 250 mW

7,486 in stock

Each (Supplied on Cut Tape)

1+ $0.112 50+ $0.095 100+ $0.07 500+ $0.05 More Pricing...

Add
0

Each

250+ $0.491 2500+ $0.473 5000+ $0.447 12500+ $0.412

Add
0

Each (Supplied on Full Reel)

500+ $0.574 1000+ $0.538 1500+ $0.509

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

55,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$0.008 $ 0.01
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + $0.008
10000 + $0.007
25000 + $0.006
50000 + $0.005
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.