Low

MCL453GD - 

LED, Green, Through Hole, 20 mA, 2.1 V, 570 nm

MCL453GD - LED, Green, Through Hole, 20 mA, 2.1 V, 570 nm

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCL453GD
Newark Part No.:
14N9462
Product Range
MCL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCL453GD is a Through-hole LED with green diffused lens, made of GaP dice.
  • 5V Reverse voltage
  • 10μA at 5V Reverse current
  • -40 to 85°C Operating temperature range

Applications

Industrial

Product Information

:
Green
:
Through Hole
:
-
:
20mA
:
2.1V
:
570nm
:
3.2mcd
:
120°
:
Rectangular
:
Each
:
MCL Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,408 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 5/14/18
$0.007 $ 0.01
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
5 + $0.222
10 + $0.183
100 + $0.069
1000 + $0.047
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.