Low

MCL053PT - 

LED, Red, Through Hole, T-1 3/4 (5mm), 10 mA, 2.1 V, 650 nm

MCL053PT - LED, Red, Through Hole, T-1 3/4 (5mm), 10 mA, 2.1 V, 650 nm

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCL053PT
Newark Part No.:
14N9419
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCL053PT from Multicomp is a through hole round shape red colour LED made of GaP material.
  • Standard bulb size of T-1 3/4 (5mm)
  • Forward voltage is 2.1V
  • Forward current (If) is 20mA
  • Luminous intensity of 10mcd
  • Dominant wavelength is 650nm
  • Peak wavelength is 697nm
  • Viewing angle is 16°
  • Red transparent lens colour
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Product Information

:
Red
:
Through Hole
:
T-1 3/4 (5mm)
:
10mA
:
2.1V
:
650nm
:
10mcd
:
16°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,668 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.045 $ 0.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.045
10 + $0.037
50 + $0.027
100 + $0.024
500 + $0.023
1000 + $0.019
5000 + $0.017
10000 + $0.017
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.