Low

MCL053GT - 

LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 570 nm

MCL053GT - LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 570 nm

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCL053GT
Newark Part No.:
14N9407
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCL053GT is a 5mm green round LED Lamp with green transparent lens. The green source device is made with GaP.
  • 568nm peak wavelength
  • 16° Viewing angle
  • 45mcd (typical), 20 to 65mcd luminous intensity (IV)
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

LED Lighting

Product Information

:
Green
:
Through Hole
:
T-1 3/4 (5mm)
:
20mA
:
2.1V
:
570nm
:
45mcd
:
16°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,116 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.057 $ 0.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.057
10 + $0.046
50 + $0.035
100 + $0.03
500 + $0.028
1000 + $0.024
5000 + $0.022
10000 + $0.021
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

MULTICOMP - MCL053GT - LED, GREEN, T-1 3/4 (5MM), 45MCD, 570NM 5 5 1 1
It's a good LED, hasn't failed me yet It's an LED, not much to say besides that it hasn't failed me yet. Recommended April 16, 2015
  • 2015-06-11T15:21:31.751-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_14N9407, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.