Low

MCL034GD - 

LED, Green, Through Hole, T-1 (3mm), 20 mA, 2.1 V, 570 nm

MCL034GD - LED, Green, Through Hole, T-1 (3mm), 20 mA, 2.1 V, 570 nm

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCL034GD
Newark Part No.:
14N9374
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCL034GD is a green through-hole High Brightness LED made of GaP dice and diffused lens. It features 568/570nm wavelength, 260°C for 5 seconds lead soldering temperature range and 76° viewing angle.
  • -40 to 100°C Operating temperature range

Applications

LED Lighting

Product Information

:
Green
:
Through Hole
:
T-1 (3mm)
:
20mA
:
2.1V
:
570nm
:
6mcd
:
76°
:
Round
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,942 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$0.058 $ 0.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.058
10 + $0.047
50 + $0.035
100 + $0.031
500 + $0.029
1000 + $0.025
5000 + $0.022
10000 + $0.021
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.