Low

MCL034BGC - 

LED, Blue Green, Through Hole, T-1 (3mm), 20 mA, 3.4 V, 510 nm

MCL034BGC - LED, Blue Green, Through Hole, T-1 (3mm), 20 mA, 3.4 V, 510 nm

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCL034BGC
Newark Part No.:
14N9372
Product Range
MCL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCL034BGC is a Through-hole LED with water clear lens, made of InGaN dice.
  • 5V Reverse voltage
  • 10μA at 5V Reverse current
  • 200V Electrostatics discharge (ESD)
  • -40 to 85°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information

:
Blue Green
:
Through Hole
:
T-1 (3mm)
:
20mA
:
3.4V
:
510nm
:
3.65cd
:
36°
:
Round
:
MCL Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,060 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
$0.463 $ 0.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.463
10 + $0.347
100 + $0.231
200 + $0.179
500 + $0.145
1000 + $0.113
2000 + $0.105
5000 + $0.099
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.