Low

MULTICOMP  MCL-S270SRC  LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 1.85 V, 643 nm

MULTICOMP MCL-S270SRC
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCL-S270SRC
Newark Part No.:
14N9358
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MCL-S270SRC is a super red SMD LED with water clear epoxy, made of GaAlAs dice.
  • 0805 Case
  • 5V Reverse voltage
  • 10μA at 5V Reverse current
  • -40 to 85°C Operating temperature range

 

Product Information

LED Color:
Red
LED Mounting:
SMD
Bulb Size:
1.25mm x 1.4mm
Forward Current If:
20mA
Forward Voltage:
1.85V
Wavelength Typ:
643nm
Luminous Intensity:
17mcd
Viewing Angle:
140°
Lens Shape:
Rectangular
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.