Low

MCKPM-G1606A-3708 - 

Transducer, Magnetic Buzzer, 3 V to 12 V, 50 mA, 90 dB, 2.048 kHz

MCKPM-G1606A-3708 - Transducer, Magnetic Buzzer, 3 V to 12 V, 50 mA, 90 dB, 2.048 kHz

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCKPM-G1606A-3708
Newark Part No.:
25R0725
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCKPM-G1606A-3708 is a Magnetic Transducer and Buzzer with black MPPO shell.
  • 6V Rated voltage
  • 50 ±7Ω Coil resistance
  • 110Ω Coil impedance
  • -40 to 85°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Sensing & Instrumentation, Audio

Product Information

:
Buzzer
:
3V
:
12V
:
50mA
:
-
:
90dB
:
2.048kHz
:
Through Hole
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,688 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

6,000 Further stock expected to ship on Jul 2, 2018

More stock available week commencing 10/15/18
$1.37 $ 1.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.37
10 + $1.22
100 + $0.94
500 + $0.759
1000 + $0.651
5000 + $0.573
10000 + $0.511
25000 + $0.489
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.