Low

MULTICOMP  MCKPM-G1205A11-K4043  Transducer, Magnetic Buzzer, 4 V to 8 V, 40 mA, 85 dB, 1.953 kHz

MULTICOMP MCKPM-G1205A11-K4043
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCKPM-G1205A11-K4043
Newark Part No.:
25R0716
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Transducer Function:
Buzzer
Supply Voltage Min:
4V
Supply Voltage Max:
8V
Current Rating:
40mA
Tones:
-
Sound Level SPL:
85dB
Resonant Frequency:
1.953kHz
Transducer Mounting:
Through Hole
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.