Low

MCKD1206PHS2.GN - 

Axial Fan, KD Series, 12 V, DC, 60 mm, 15 mm, 31 dBA, 18 cu.ft/min

MCKD1206PHS2.GN - Axial Fan, KD Series, 12 V, DC, 60 mm, 15 mm, 31 dBA, 18 cu.ft/min

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCKD1206PHS2.GN
Newark Part No.:
96M8243
Product Range
KD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
60mm
:
15mm
:
31dBA
:
18cu.ft/min
:
0.51m³/min
:
Sleeve
:
2 Lead Wires
:
93mA
:
KD Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCKD1206PHS2.GN is a 12VDC Axial Flow Fan with sleeve bearing and wire leaded power connection. This KD-series axial flow fan has PBT plastic frame construction with middle speed.
  • 3800RPM Speed rating
  • 1.1W Rated power
  • 0.14"-H₂O Static pressure

Applications

HVAC

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

173 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$6.04 $ 6.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.04
10 + $5.68
50 + $5.13
100 + $4.77
250 + $4.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.