Low

MCHTC-50M - 

Fuseholder, PCB Mount, 250V, 6.3A, 5 x 20mm, Solder, Through Hole, Screwdriver Slot, Horizontal

MCHTC-50M - Fuseholder, PCB Mount, 250V, 6.3A, 5 x 20mm, Solder, Through Hole, Screwdriver Slot, Horizontal

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCHTC-50M
Newark Part No.:
10WX2853
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cartridge Fuse Holder
:
-
:
6.3A
:
250V
:
-
:
5mm x 20mm
:
1Fuses
:
Pin
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCHTC-50M is a 6.3A 250VAC Fuse Holder with high temperature thermoplastic, moulded polycarbonate, brass, tin-plated terminals, pin holder terminals and horizontal PCB-mounting. It features nylon finger release bayonet cap with screwdriver slot.
  • Black colour
  • ≤10MΩ Insulation resistance
  • 218°C Maximum Operating temperature range

Applications

Safety

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

45Y5950 - Fuse Holder, 250 V, 10 A, PCB Fuse Holder, Through Hole, 1

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.