Low

MCHTC-15M - 

Fuseholder, Fuse Block, PCB Mount, 250V, 6.3A, 5 x 20mm, Solder, Through Hole

MCHTC-15M - Fuseholder, Fuse Block, PCB Mount, 250V, 6.3A, 5 x 20mm, Solder, Through Hole
MCHTC-15M - Fuseholder, Fuse Block, PCB Mount, 250V, 6.3A, 5 x 20mm, Solder, Through Hole

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCHTC-15M
Newark Part No.:
10WX2851
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cartridge Fuse Holder
:
6.3A
:
5mm x 20mm
:
Pin
:
1Fuses
:
-
:
250V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCHTC-15M from Multicomp is a fuse holder for 5mm x 20mm fuses.
  • Tight cluster mounting
  • Tin lead plated spring bronze clips
  • High temperature thermoplastic body
  • Maximum suitable temperature of 110°C
  • Voltage rating of 250VAC
  • Current rating is 6.3A

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
2,011 in stock

Each

1+ $0.29 250+ $0.218 500+ $0.195 1000+ $0.176 5000+ $0.159 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

45Y5946 - Fuse Holder, 250 V, 6.3 A, PCB Fuse Holder, Through Hole, 1

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.