New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MULTICOMP - MCHTC-10M - FUSE HOLDER, 5 X 20MM

MULTICOMPMCHTC-10M
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
24WX920
Manufacturer Part No:
MCHTC-10M

Technical Data Sheet (200.85KB) EN
Technical Data Sheet (200.85KB) EN

Product Information
  • FUSE HOLDER, 5 X 20MM
  • Voltage Rating VAC: 250V
  • Fuse Current: 6.3A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Holder Terminals: Solder Lug
  • No. of Fuses: 1
  • Fuse Size Held: 5mm x 20mm
  • Fuse Size Metric: 5mm x 20mm
  • Series: -
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1452

Catalog Page/Catalog Number:

1452 / 131

1452 / 130

1463 / 129

Availability

Availability: N/A

No Longer AvailableProduct is no longer available from Newark/element14. Substitutes may be available.

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: N/A

  1. This product cannot be ordered
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MCHTC-15M

MULTICOMP

FUSE BLOCK, 5 X 20MM, PCB MOUNT

Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Pin; No. of Fuses:1;

7975
Price
For: 1 Each
1+
$1.52
250+
$1.37
500+
$1.22
1,000+
$1.11
more...

7975 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
0213.500MXP

LITTELFUSE

FUSE, CARTRIDGE, 0.5A, 5X20MM TIME DELAY

Voltage Rating VAC:250V; Fuse Current:500mA; Breaking Capacity:35A @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

594
Price
For: 1 Each
1+
$0.319
250+
$0.287
500+
$0.256
1,000+
$0.231
more...

594 available to ship today
MCF06G-100MA

MULTICOMP

FUSE, CARTRIDGE, 100mA 5X20MM TIME DELAY

Voltage Rating VAC:250V; Fuse Current:100mA; Breaking Capacity:35A @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

3399
Price
For: 1 Each
10+
$0.628
250+
$0.563
500+
$0.503
1,000+
$0.454
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

3399 available for delivery in 5-7 business days
(Continental US Only)
MCF04C-100MA

MULTICOMP

FUSE, CARTRIDGE, 100mA, 5X20MM, FAST ACT

Voltage Rating VAC:250V; Fuse Current:100mA; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

2150
Price
For: 1 Each
10+
$1.12
250+
$1.01
500+
$0.896
1,000+
$0.808
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

2150 available for delivery in 5-7 business days
(Continental US Only)
MCF03C-500MA

MULTICOMP

FUSE, CARTRIDGE, 500mA 5X20MM TIME DELAY

Voltage Rating VAC:250V; Fuse Current:500mA; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

8018
Price
For: 1 Each
10+
$0.687
250+
$0.616
500+
$0.550
1,000+
$0.496
more...

Supplier Stock products that show available inventory will be shipped via the Newark/element14 warehouse to you in 10-15 business days.Supplier Stock  - Non-Cancelable/Non-Returnable
(Delivery within 10 - 15 business days)
S506-500-R

COOPER BUSSMANN

FUSE, ANTISURGE, 500MA

Voltage Rating VAC:250V; Fuse Current:500mA; Breaking Capacity:35A @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Available);

7634
Price
For: 1 Each
10+
$0.212
250+
$0.190
500+
$0.169
1,000+
$0.153
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

7634 available for delivery in 5-7 business days
(Continental US Only)
MCF05G-100MA

MULTICOMP

FUSE, GLASS, QUICK BLOW, 100MA

Voltage Rating V AC:250V; Fuse Current:100mA; Breaking Capacity:3A @ 250V AC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Available);

2676
Price
For: 1 Each
10+
$2.20
100+
$1.99
250+
$1.79
500+
$1.62
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

2676 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (Fuse Blocks, Holders & Clips) OR (MCHTC-10M)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$1.52

Accessories

1 Each
$0.319
1 Each
$0.628
1 Each
$1.12