Low

MCHTB-34I-RH - 

Fuseholder, Panel Mount, 250V, 10A, 1/4 x 1 1/4", Quick Connect

MCHTB-34I-RH - Fuseholder, Panel Mount, 250V, 10A, 1/4 x 1 1/4", Quick Connect
MCHTB-34I-RH - Fuseholder, Panel Mount, 250V, 10A, 1/4 x 1 1/4", Quick Connect

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCHTB-34I-RH
Newark Part No.:
17M6450
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cartridge Fuse Holder
:
-
:
10A
:
250V
:
-
:
1/4" x 1-1/4"
:
1Fuses
:
Solder Lug
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCHTB-34I-RH is a 10A Cartridge Fuse Holder with high temperature flame retardant thermoplastic mounting nut and spacer-black polycarbonate. It features tin plated brass solder lug terminals and screwdriver slot carrier. It is suitable for use with the 1/4 x 1-1/4-inch fuses.
  • UL94V-0 Flammability rating
  • -55 to 85°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

133 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$1.82 $ 1.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.48
250 + $3.37
500 + $3.01
1000 + $2.72
5000 + $2.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.