Low

MULTICOMP  MCHPE-200-14-06-E  PELTIER COOLER, 232W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 08P1425
  • Manufacturer Part No MCHPE-200-14-06-E

Product Information


  • Current Max @ Diff Temperature Max: 15.4A
  • Internal Resistance: -
  • Power Rating: 232W
  • SVHC: To Be Advised
  • Series: PE
  • Temperature Difference Max: 68°C
  • Transducer Function: Thermoelectric Cooler
  • Voltage Max @ Diff Temperature Max: 24.8V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2380
  •  130/2381

Availability

Availability:  10

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $116.47

Buy

Price

Quantity List Price
1 - 9 $116.47
10 - 24 $107.87
25 - 49 $99.76
50 - 99 $95.94
100+ $91.65

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Your listings and data sheets do not seem to give the dimensions of these TE modules. I am guessing that the first number of the manufacturer part number is the length on a side in mm. Please confirm.
2 years, 8 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Thot=27 degC Dimensions, mm
Part Number I max (A) Umax (V) Qc max, W dT max degC A B H
HPE-200-14-06-E 15.4 24.6 222 68 40 40 3.7
2 years, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08P1466
MCTE1-19913L-S

MCTE1-19913L-S

MULTICOMP

THERMOELECTRIC MODULE, 200W

THERMOELECTRIC MODULE, 200W; Transducer Function:Thermoelectric Cooler; Power Rating:200W; Internal Resistance:1.4ohm; Current Max @ Diff Temperature Max:13A; Voltage Max @ Diff Temperature Max:24.1V; Temperature Difference Max:68°C ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

15

1+ $45.03 25+ $42.64 50+ $40.81 100+ $39.40 more…

Buy
  • 15 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/11/15
08P1429
MCHPE-288-14-06-E

MCHPE-288-14-06-E

MULTICOMP

PELTIER COOLER, 340W

PELTIER COOLER, 340W; Transducer Function:Thermoelectric Cooler; Power Rating:340W; Internal Resistance:1.9ohm; Current Max @ Diff Temperature Max:15.4A; Voltage Max @ Diff Temperature Max:35.8V; Temperature Difference Max:68°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5

1+ $177.48 10+ $164.39 25+ $152.02 50+ $146.20 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15

Associated Products


Customers Also Bought