Low

MCHPE-127-14-06-E - 

Peltier Element, Thermoelectric Cooler, 150 W, 0.85 ohm, 15.4 A, 15.7 V, 68 °C

MCHPE-127-14-06-E - Peltier Element, Thermoelectric Cooler, 150 W, 0.85 ohm, 15.4 A, 15.7 V, 68 °C

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCHPE-127-14-06-E
Newark Part No.:
08P1423
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Thermoelectric Cooler
:
150W
:
0.85ohm
:
15.4A
:
15.7V
:
68°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCHPE-127-14-06-E is a Peltier Cooler with transducer function and epoxy sealed for moisture protection. This thermoelectric module features a high cooling capacity from a small surface and long lifetime in power cycling applications with change of current polarity.
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$125.23 $ 125.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $125.23
25 + $118.50
50 + $113.27
100 + $109.53
250 + $106.54