Low

MULTICOMP  MCHPC12W150RJR  SMD Chip Resistor, 150 ohm, 200 V, SMD, 12 W, ± 5%, MCHPC Series

MULTICOMP MCHPC12W150RJR
Technical Data Sheet (58.21KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
150ohm
Voltage Rating:
200V
Resistor Case Style:
SMD
Power Rating:
12W
Resistance Tolerance:
± 5%
Product Range:
MCHPC Series
Packaging:
Tape & Reel
Resistor Element Type:
-
Temperature Coefficient:
± 150ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.