Low

MCHP06W2F1000T5E - 

SMD Chip Resistor, 100 ohm, HP06 Series, 200 V, Thick Film, 1206 [3216 Metric], 500 mW

MCHP06W2F1000T5E - SMD Chip Resistor, 100 ohm, HP06 Series, 200 V, Thick Film, 1206 [3216 Metric], 500 mW
MCHP06W2F1000T5E - SMD Chip Resistor, 100 ohm, HP06 Series, 200 V, Thick Film, 1206 [3216 Metric], 500 mW

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCHP06W2F1000T5E
Newark Part No.:
01N7133
Product Range
HP06 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100ohm
:
HP06 Series
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
500mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp HP06 series are surface mount, high power thick film resistors. The resistance value ranges from 1ohm to 10Mohm. These resistors are suitable for both wave and reflow soldering process.
  • EIA 1206 standard chip size
  • ±1% and ±5% tolerance
  • Power rating of 500mW
  • Maximum working voltage of 200V
  • Temperature coefficient is ±200ppm/°C (for 1ohm to 10 ohm) and ±100PPM/°C (for 11ohm to 10Mohm)

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

SMD Chip Resistor, 100 ohm, MC Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

8,128 in stock

Each (Supplied on Cut Tape)

1+ $0.084 10+ $0.03 100+ $0.024 1000+ $0.009

Add
260 in stock

Each (Supplied on Cut Tape)

10+ $0.016 250+ $0.012 500+ $0.011 1000+ $0.01 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

5000+ $0.009

Add

WALSIN

Surface Mount Chip Resistor, WF12P Series, 100 ohm, 500 mW, 1%, 200 V, 1206 [3216 Metric]

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

5000+ $0.009

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,385 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.038 $ 0.04
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.038
10 + $0.018
100 + $0.011
1000 + $0.007
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

MULTICOMP - MCHP06W2F1000T5E - RESISTOR, HIGH POWER, 100 OHM, 500mW, 1% 4 5 1 1
it is good product The quality of product is good. I will suggest to purchase it. February 25, 2015
  • 2015-06-11T15:22:43.721-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_01N7133, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.