Low

MCHP05W4F1002T5E - 

SMD Chip Resistor, 10 kohm, HP05 Series, 150 V, Thick Film, 0805 [2012 Metric], 250 mW

MCHP05W4F1002T5E - SMD Chip Resistor, 10 kohm, HP05 Series, 150 V, Thick Film, 0805 [2012 Metric], 250 mW
MCHP05W4F1002T5E - SMD Chip Resistor, 10 kohm, HP05 Series, 150 V, Thick Film, 0805 [2012 Metric], 250 mW

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCHP05W4F1002T5E
Newark Part No.:
01N6989
Product Range
HP05 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10kohm
:
HP05 Series
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
250mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp HP05 series are surface mount, high power thick film resistors. The resistance value ranges from 1ohm to 10Mohm. These resistors are suitable for both wave and reflow soldering process.
  • EIA 0805 standard chip size
  • ±1% and ±5% tolerance
  • Power rating of 250mW
  • Maximum working voltage of 150V
  • Temperature coefficient is ±200ppm/°C (for 1ohm to 10 ohm) and ±100PPM/°C (for 11ohm to 10Mohm)

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

5000+ $0.004

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.006 250+ $0.005 500+ $0.004 1000+ $0.004 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

06AC1533 - RES, THICK FILM, 10K, 1%, 0.25W, 0805

43AC3414 - RES, THICK FILM, 10K, 1%, 0.25W, 0805

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you confirm the wave solder temperature for high power resistor (part number MCHP05W4F1002T5E)?
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Wave solder temperature for high power resistor part number MCHP05W4F1002T5E from Multicomp is 245°C ± 3°C with 2-3 sec dipping time.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:06.811-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_01N6989, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.