Low

MCHP03W8F1002T5E - 

SMD Chip Resistor, 10 kohm, HP03 Series, 50 V, Thick Film, 0603 [1608 Metric], 125 mW

MCHP03W8F1002T5E - SMD Chip Resistor, 10 kohm, HP03 Series, 50 V, Thick Film, 0603 [1608 Metric], 125 mW
MCHP03W8F1002T5E - SMD Chip Resistor, 10 kohm, HP03 Series, 50 V, Thick Film, 0603 [1608 Metric], 125 mW

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCHP03W8F1002T5E
Newark Part No.:
01N6844
Product Range
HP03 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10kohm
:
HP03 Series
:
50V
:
Thick Film
:
0603 [1608 Metric]
:
125mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp HP03 series are surface mount, high power thick film resistors. The resistance value ranges from 1ohm to 10Mohm. These resistors are suitable for both wave and reflow soldering process.
  • EIA 0603 standard chip size
  • ±1% and ±5% tolerance
  • Power rating of 125mW
  • Maximum working voltage of 50V
  • Temperature coefficient is ±200ppm/°C (for 1ohm to 10 ohm) and ±100PPM/°C (for 11ohm to 10Mohm)

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
4,240 in stock

Each (Supplied on Cut Tape)

10+ $0.004 250+ $0.003 500+ $0.003 1000+ $0.003 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

43AC3358 - RES, THICK FILM, 10K, 1%, 0.125W, 0603

06AC1470 - RES, THICK FILM, 10K, 1%, 0.125W, 0603

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.