New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MULTICOMP - MCHKP-RH - FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

MULTICOMPMCHKP-RH
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
17M6446
Manufacturer Part No:
MCHKP-RH

Technical Data Sheet (88.28KB) EN
Technical Data Sheet (88.28KB) EN

Product Information
  • FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT
  • Voltage Rating VAC: 250V
  • Fuse Current: 30A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Holder Terminals: Solder Lug
  • No. of Fuses: 1
  • Fuse Size Held: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1451

Catalog Page/Catalog Number:

1451 / 131

1447 / 130

1459 / 129

Availability

1576 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $5.50  

  1. Qty

Price

Qty Price
1  - 49 $5.50
50  - 99 $4.68
100  - 249 $4.23
250  - 499 $3.83
500  - 999 $3.52
1000+  $3.42
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MCHKP

MULTICOMP

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

Voltage Rating VAC:250V; Fuse Current:30A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Solder Lug; No. of Fuses:1;

588
Price
For: 1 Each
1+
$7.01
50+
$5.98
100+
$5.38
250+
$4.89
more...

588 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
270

COOPER BUSSMANN

FUSE ASSORTMENT KIT, 270 FUSES

Voltage Rating:250V; Kit Contents:270-Pcs of Fuses, 7-Pcs Fuse Holders & 2-Pcs Fuse Clips; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ; RoHS Compliant: No;

16
Price
For: 1 Kit
1+
$900.03
5+
$800.02

16 available to ship today
NO. 140

COOPER BUSSMANN

FUSE ASSORTMENT KIT, 140 FUSES

Voltage Rating:250V; Kit Contents:140-Pcs of Fuses, 2-Pcs Fuse Holders, 2-Pcs Fuse Clips, Fuse Puller; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ; RoHS Compliant: No;

4
Price
For: 1 Kit
1+
$436.91
5+
$388.36

4 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (Fuse Blocks, Holders & Clips) OR (MCHKP-RH)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$7.01

Accessories

1 Kit
$900.03
COOPER BUSSMANN NO. 140
1 Kit
$436.91