Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MULTICOMP
- Newark Part Number:
- 72T0116
- Manufacturer Part No:
- MCH6BHS
-
- Technical Data Sheet (539.63KB) EN
Product Information
- CONNECTOR, HDMI, 2 x RCPT, 38POS
- Series: -
- Gender: Receptacle, Receptacle
- No. of Contacts: 38
- Contact Termination: Through Hole Right Angle
- Connector Mounting: PCB
- Contact Plating: Gold
- Connector Type: HDMI
- Contact Material: Copper
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1004 / 1311005 / 130
Availability
190 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 99 | $5.53 | $1.82 |
| 100 - 249 | $4.29 | $1.82 |
| 250 - 499 | $3.86 | $1.82 |
| 500 - 999 | $3.55 | $1.82 |
| 1000+ | $3.25 | $1.82 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


