New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

MULTICOMP - MCGPR35V108M13X21-RH - CAPACITOR ALUM ELEC 1000UF, 35V, RADIAL

MULTICOMPMCGPR35V108M13X21-RH
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
70K9689
Manufacturer Part No:
MCGPR35V108M13X21-RH

Technical Data Sheet (793.27KB) EN
Technical Data Sheet (793.27KB) EN

Product Information
  • CAPACITOR ALUM ELEC 1000UF, 35V, RADIAL
  • Capacitance: 1000µF
  • Capacitance Tolerance: ± 20%
  • Voltage Rating: 35V
  • ESR: 0.1989ohm
  • Life Time @ Temperature: 2000 hours @ 85°C
  • Height: 21mm
  • Diameter: 13mm
  • Capacitor Terminals: Radial Leaded
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 463

Catalog Page/Catalog Number:

463 / 129

461 / 128

442 / 127

Availability

8431 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.437  

  1. Qty

Price

Qty Price
1  - 9 $0.437
10  - 99 $0.383
100  - 499 $0.345
500  - 999 $0.306
1000  - 4999 $0.283
5000+  $0.268
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MCGPR35V108M13X21

MULTICOMP

CAPACITOR ALUM ELEC 1000UF, 35V, RADIAL

Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Life Time @ Temperature:2000 hours @ 85°C; Height:21mm;

0
Price
For: 1 Each
1+
$0.541
10+
$0.460
100+
$0.399
500+
$0.360
more...

Contact Me When In Stock
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
3613

DURATOOL (FORMERLY FROM SPC)

TOOLS, WIRE STRIPPERS, 10-30AWG,5''

Stripping Capacity AWG:10AWG; Strip Length:5"; For Use With:Solid Wires; Stripping Capacity mm2:2.5mm ; RoHS Compliant: NA;

140
Price
For: 1 Each
1+
$5.25
10+
$4.51
25+
$4.02

140 available to ship today
SKSEK151

CORNELL DUBILIER

CAPACITOR KIT, ALUM ELECTROLYTIC

Kit Contents:72-Pcs of 1µF to 3300µF Capacitors; Range of Cap Values:1µF to 3300µF; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ; RoHS Compliant: Yes;

11
Price
For: 1 Each
1+
$100.25
20+
$94.31

11 available to ship today
1399075-M

MULTICORE (SOLDER)

SOLDER WIRE, LEAD FREE, 0.7MM, 500G

External Diameter - Metric:0.7mm; External Diameter - Imperial:0.028"; Solder Alloy:99.3 / 0.7 Sn / Cu; Melting Temperature:227°C; Weight:500g ;

3
Price
For: 1 Each
1+
$62.38
25+
$59.35
50+
$56.57
100+
$54.81
more...

3 available to ship today
D00840

DURATOOL

TWEEZERS SET, ESD SAFE, 6PC

Tweezer Type:ESD; Tweezer Body Material:Polyester Epoxy Coated Stainless Steel; Tweezer Tip Material:Stainless Steel; Handle Material:Antimagnetic Steel ; RoHS Compliant: NA;

12
Price
For: 1 Kit
1+
$87.73
25+
$83.44
50+
$81.05
100+
$78.67
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


(Lead Time 0 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (Aluminium Electrolytic) OR (MCGPR35V108M13X21-RH)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

MULTICOMP MCGPR35V108M13X21
1 Each
$0.541

Accessories

 

DURATOOL (FORMERLY FROM SPC)
3613
1 Each
$5.25
 
 

CORNELL DUBILIER
SKSEK151
1 Each
$100.25
 
 

MULTICORE (SOLDER)
1399075-M
1 Each
$62.38