MULTICOMP  MCGM0504PEV2-8.GN  Axial Fan, Brushless Motor, Micro Slim, Low Noise, Ball, 5 VDC, 40 mm, 6 mm, 4.35 cu.ft/min

MULTICOMP MCGM0504PEV2-8.GN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 13M5053
  • Manufacturer Part No MCGM0504PEV2-8.GN

Product Specifications, Documents & More


  • Bearing Type: Ball
  • External Depth: 6mm
  • Flow Rate - Imperial: 4.35cu.ft/min
  • Flow Rate - Metric: 7.39m³/h
  • Frame Size: 40mm
  • Noise Rating: 22dBA
  • Power Connection Type: Wire Leaded
  • Product Range: -
  • SVHC: To Be Advised
  • Supply Voltage: 5VDC

Availability

Availability: No Longer Manufactured


Substitutes

  • 70K8541 - Axial Fan, Brushless Motor, Tubeaxial, Vapo, 5 VDC, 40 mm, 6 mm, 5.5 cu.ft/min, 0.155 m³/min

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70K8541
MC19658

MC19658

MULTICOMP

Axial Fan, Brushless Motor, Tubeaxial, Vapo, 5 VDC, 40 mm, 6 mm, 5.5 cu.ft/min, 0.155 m³/min

39 

Price for: Each 1

1+ $13.33 10+ $12.55 25+ $11.32 50+ $10.54

Buy

Available until stock is exhausted


see cut-off times

Customers Also Bought