New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MULTICOMP - MCFT000279 - VARISTOR, 60J, 130VRMS

MULTICOMPMCFT000279
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
23T7668
Manufacturer Part No:
MCFT000279

Technical Data Sheet (200.13KB) EN
Technical Data Sheet (200.13KB) EN

Product Information
  • VARISTOR, 60J, 130VRMS
  • Series: 14D
  • Varistor Type: Metal Oxide Varistor (MOV)
  • Peak Surge Current @ 8/20µs: 4500A
  • Varistor Case: Disc 16.5mm
  • Clamping Voltage Vc Max: 340V
  • Peak Energy (10/1000uS): 60J
  • Voltage Rating V DC: 175V
  • Voltage
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 283

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

283 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.188  

  1. Qty

Price

Qty Price
1  - 249 $0.188
250  - 499 $0.142
500  - 999 $0.127
1000  - 4999 $0.114
5000+  $0.104
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MCV201K14DS

MULTICOMP

VARISTOR, 340, 14mm DISC

Peak Surge Current @ 8/20µS:4.5kA; Varistor Case:Disc 14mm; Clamping Voltage Vc Max:340V; Peak Energy (10/1000uS):60J; Voltage Rating VDC:175V;

1984
Price
For: 1 Each
3,000+
$0.077 Promotional price

1984 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (TVS - Varistors, MOVs & MLVs) OR (MCFT000279)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

MULTICOMP MCV201K14DS
1 Each
$0.077