MULTICOMP  MCFT000188  Surface Mount High Frequency Inductor, MCFT Series, 10 µH, ± 10%, 1210 [3225 Metric], 30 MHz

MULTICOMP MCFT000188

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 09R3008
  • Manufacturer Part No MCFT000188

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Core Material: Ferrite
  • DC Current Rating: 150mA
  • DC Resistance Max: 2.1ohm
  • High Frequency Inductor Case: 1210 [3225 Metric]
  • Inductance: 10µH
  • Inductance Tolerance: ± 10%
  • Inductor Case Style: 1210 [3225 Metric]
  • Inductor Construction: Wirewound
  • Packaging: Cut Tape
  • Product Range: MCFT Series
  • Q Factor: 30
  • SVHC: No SVHC (15-Jun-2015)
  • Self Resonant Frequency: 30MHz

Availability

Availability:  135

Available until stock is exhausted


  • 135 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.025 $0.025

Buy

Price

Quantity List Price Your Price
1 - 249 $1.07
250 - 499 $0.805
500 - 999 $0.715
1000 - 4999 $0.644
5000+ $0.588
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
02J1438
CM322522-100KL

CM322522-100KL

BOURNS

Surface Mount High Frequency Inductor, CM322522 Series, 10 µH, ± 10%, 1210 [3225 Metric], 36 MHz

14,000 

Price for: Full Reel 1

2000+ $0.085 4000+ $0.079 6000+ $0.078 10000+ $0.072

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/30/16
62K3085
CM322522-100KL

CM322522-100KL

BOURNS

Surface Mount High Frequency Inductor, CM322522 Series, 10 µH, ± 10%, 1210 [3225 Metric], 36 MHz

4,972 

Price for: Cut Tape 1

1+ $0.241 10+ $0.166 100+ $0.143 500+ $0.136

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
96W8547
AISM-1210-100K-T

AISM-1210-100K-T

ABRACON

Tape & Reel / Molded Inductor 3.2 x 3.5 x 2.2mm

0

Price for: Full Reel 1

8000+ $0.064

Buy
    More stock available week commencing 4/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

45Y9832
74476410

74476410

WURTH ELEKTRONIK

Surface Mount High Frequency Inductor, WE-GF Series, 10 H, 10%, 1210 [3225 Metric], 36 MHz

871 

Price for: Cut Tape 1

1+ $0.678 250+ $0.512 500+ $0.456 1000+ $0.411

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/16/16

Associated Products


Customers Also Bought