Low

MULTICOMP  MCFT000108  Surface Mount High Frequency Inductor, MCFT Series, 22 nH, 500 mA, 0805 [2012 Metric], Wirewound

MULTICOMP MCFT000108
Technical Data Sheet (188.41KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
MCFT Series
Inductance:
22nH
DC Current Rating:
500mA
High Frequency Inductor Case:
0805 [2012 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.22ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
2.6GHz
Packaging:
Tape & Reel
Inductor Case Style:
0805 [2012 Metric]
Core Material:
Ceramic
SVHC:
To Be Advised
Q Factor:
55

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

36502A22NJTDG

Surface Mount High Frequency Inductor, 36502A Series, 22 nH, 5%, 0805 [2012 Metric], 2.6 GHz

SIGMAINDUCTORS - TE CONNECTIVITY

0

Price for: Each (Supplied on Full Reel)

2000+ $0.166 4000+ $0.155 6000+ $0.144

Buy

Surface Mount High Frequency Inductor, 36502A Series, 22 nH, 5%, 0805 [2012 Metric], 2.6 GHz

TE CONNECTIVITY

2,110:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.175

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.