Low

MULTICOMP  MCFT000092  Surface Mount High Frequency Inductor, MCFT Series, 56 nH, 600 mA, 0603 [1608 Metric], Wirewound

MULTICOMP MCFT000092
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCFT000092
Newark Part No.:
09R3076
Product Range
MCFT Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
MCFT Series
Inductance:
56nH
DC Current Rating:
600mA
High Frequency Inductor Case:
0603 [1608 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.31ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
1.9GHz
Packaging:
Tape & Reel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount High Frequency Inductor, MCFT Series, 56 nH, 5%, 0603 [1608 Metric], 1.9 GHz

MULTICOMP

3,130:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.168 25+ $0.111 50+ $0.098

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.