Low

MULTICOMP  MCFT-27G-4.0A1-128  Piezo Element, Diaphragm, 4 kHz, 500 ohm, 20000 pF, 27 mm, 0.45 mm

MULTICOMP MCFT-27G-4.0A1-128
Technical Data Sheet (583.18KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transducer Function:
Diaphragm
Element Type:
Piezo
Resonant Frequency:
4kHz
Resonant Resistance:
500ohm
Capacitance:
20000pF
External Diameter:
27mm
External Height:
0.45mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.