Low

MULTICOMP  MCFT-21.5T-5.0AS-123  Piezo Element, Diaphragm, 5 kHz, 150 ohm, 80000 pF, 21.5 mm, 0.5 mm

MULTICOMP MCFT-21.5T-5.0AS-123
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCFT-21.5T-5.0AS-123
Newark Part No.:
25R0573
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transducer Function:
Diaphragm
Element Type:
Piezo
Resonant Frequency:
5kHz
Resonant Resistance:
150ohm
Capacitance:
80000pF
External Diameter:
21.5mm
External Height:
0.5mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.