Low

MULTICOMP  MCFT-12T-9.2A1-117  PIEZO ELEMENT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 25R0566
  • Manufacturer Part No MCFT-12T-9.2A1-117

Product Information


  • Capacitance: 10000pF
  • Element Type: Piezo
  • External Diameter: 12mm
  • External Height: 0.22mm
  • Resonant Frequency: 9.2kHz
  • Resonant Resistance: 500ohm
  • SVHC: To Be Advised
  • Transducer Function: Diaphragm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/703
  •  130/711

Availability

Availability:  1,474


  • 1,474 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/25/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.321

Buy

Price

Quantity List Price
1 - 249 $0.321
250 - 499 $0.242
500 - 999 $0.216
1000 - 4999 $0.194
5000+ $0.176

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought