Low

MULTICOMP  MCFRFTDV3301  Surface Mount MELF Resistor, MCF Series, 3.3 kohm, 250 mW, 1%, Metal Film

MULTICOMP MCFRFTDV3301
Technical Data Sheet (2.67MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
3.3kohm
Voltage Rating:
200V
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
MCF Series
Resistor Element Type:
Metal Film
Packaging:
Cut Tape
Temperature Coefficient:
± 50ppm/°C
MELF Resistor Case:
MELF DIN 0204 [3715 Metric]
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products