Low

MULTICOMP  MCFRFTDU1501  Surface Mount MELF Resistor, MCF Series, 1.5 kohm, 500 mW, 1%, Metal Film

MULTICOMP MCFRFTDU1501
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCFRFTDU1501
Newark Part No.:
27W0950
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Resistance:
Voltage Rating:
Power Rating:
Resistance Tolerance:
Product Range:
Resistor Element Type:
Packaging:
Temperature Coefficient:
MELF Resistor Case:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor