Low

MCFM50/15 - 

Toroidal Transformer, 24mm x 50mm, 5 VA, 2 x 15V, 167 mA, Panel, 115V, 230V

MCFM50/15 - Toroidal Transformer, 24mm x 50mm, 5 VA, 2 x 15V, 167 mA, Panel, 115V, 230V

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCFM50/15
Newark Part No.:
38K4651
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5VA
:
2 x 15V
:
167mA
:
Panel
:
115V, 230V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCFM series are miniature open style toroidal transformers with flying leads. These transformers have a very high quality construction and low radiated magnetic field, suitable for sensitive electronics. MCFM series features a single primary winding tapped at 115VAC and 230VAC 50/60Hz and dual secondary windings. Secondary windings can be connected in series or parallel or used independently.
  • Power rating ranges from 1.6VA to 7.0VA
  • Maximum ambient temperature of 40°C
  • Efficiency up to 80%
  • Double insulated primary leads
  • Resin filled centre with M4 clear mounting hole
  • Flexible lead outs can be trimmed to any length without the need of enamel removal
  • Suitable for use in low power equipment
  • Designed, tested and manufactured in accordance with EN60742, EN60065 and EN60950
  • 100% electrical and flash tested
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 8/6/18
$15.62 $ 15.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.62
25 + $14.88
50 + $14.14
100 + $13.40
250 + $12.82
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.