Low

MULTICOMP  MCFM16/09  Toroidal Transformer, 23mm x 42mm, 1.6 VA, 2 x 9V, 89 mA, Panel

MULTICOMP MCFM16/09
Technical Data Sheet (142.71KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The Multicomp MCFM series are miniature open style toroidal transformers with flying leads. These transformers have a very high quality construction and low radiated magnetic field, suitable for sensitive electronics. MCFM series features a single primary winding tapped at 115VAC and 230VAC 50/60Hz and dual secondary windings. Secondary windings can be connected in series or parallel or used independently.
  • Power rating ranges from 1.6VA to 7.0VA
  • Maximum ambient temperature of 40°C
  • Efficiency up to 80%
  • Double insulated primary leads
  • Resin filled centre with M4 clear mounting hole
  • Flexible lead outs can be trimmed to any length without the need of enamel removal
  • Suitable for use in low power equipment
  • Designed, tested and manufactured in accordance with EN60742, EN60065 and EN60950
  • 100% electrical and flash tested

 

Product Information

Power Rating:
1.6VA
Secondary Voltages:
2 x 9V
Secondary Current Nom:
89mA
Transformer Mounting:
Panel
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.