MULTICOMP  MCF423ES30DWW  LED BULB, FESTOON, WARM WHITE, 500mW

MULTICOMP MCF423ES30DWW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 78T6871
  • Manufacturer Part No MCF423ES30DWW

Product Information


  • Lamp Base Type Festoon
  • LED Color Warm White
  • Bulb Size -
  • Power Rating 500mW
  • Wavelength Typ 590nm
  • Luminous Intensity -
  • Average Bulb Life 30000h
  • Supply Voltage 30V
  • Current Rating 40mA
  • Product Range -
  • Beam Angle 120°
  • CCT 3200 K
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1369
  •  132/1380

Availability

Availability:  30


  • 30 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 8/15/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.33 $6.33

Buy

Price

Quantity List Price
1 - 4 $6.33
5 - 24 $5.27
25 - 99 $4.22
100+ $2.11
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought