Low

MULTICOMP  MCF04C-3.15A  Cartridge Fuse, 3.15 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA

MULTICOMP MCF04C-3.15A
Technical Data Sheet (155.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
Fuse Current:
3.15A
Voltage Rating VAC:
250V
Fuse Size Metric:
5mm x 20mm
Fuse Size Imperial:
0.2" x 0.79"
Blow Characteristic:
Fast Acting
Breaking Capacity Current AC:
1.5kA
Breaking Capacity:
1.5kA @ 250V AC
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

FUSE, CARTRIDGE, 3.15A, QUICK BLOW

MULTICOMP

420: 

Price for: Each

1+ $0.253 250+ $0.191 500+ $0.171 1000+ $0.154 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.