MULTICOMP  MCF04C-2.5A  FUSE, CARTRIDGE, 2.5A, 5X20MM, FAST ACT

MULTICOMP MCF04C-2.5A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 26M1208
  • Manufacturer Part No MCF04C-2.5A

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Blow Characteristic: Fast Acting
  • Breaking Capacity: 1.5kA @ 250V AC
  • Breaking Capacity Current AC: 1.5kA
  • Fuse Current: 2.5A
  • Fuse Size Imperial: 0.2" x 0.79"
  • Fuse Size Metric: 5mm x 20mm
  • Product Range: MCF04C Series
  • SVHC: To Be Advised
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1433
  •  132/1443

Availability

Availability: No Longer Manufactured


Substitutes

  • 45Y5976 - FUSE, CARTRIDGE, 2.5A, QUICK BLOW

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
45Y5976
MC000857

MC000857

MULTICOMP

FUSE, CARTRIDGE, 2.5A, QUICK BLOW

1,295 

Price for: Each 1

1+ $0.254 250+ $0.191 500+ $0.171 1000+ $0.154

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/2/16

Customers Also Bought