New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MULTICOMP - MCF03C-5A - FUSE, CARTRIDGE, 5A, 5X20MM, TIME DELAY

MULTICOMPMCF03C-5A
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
06M4147
Manufacturer Part No:
MCF03C-5A

Technical Data Sheet (184.25KB) EN
Technical Data Sheet (184.25KB) EN

Product Information
  • FUSE, CARTRIDGE, 5A, 5X20MM, TIME DELAY
  • Voltage Rating VAC: 250V
  • Fuse Current: 5A
  • Breaking Capacity: 1.5kA @ 250VAC
  • Fuse Size Metric: 5mm x 20mm
  • Fuse Size Imperial: (Not Applicable)
  • Blow Characteristic: Time Delay
  • Series: MCF03C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

1429 / 130

1440 / 129

Availability

Availability: 3173

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

3173 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 10

Order Multiple Quantity: 10

Price: $0.326  

  1. Qty

Price

Qty Price
10  - 240 $0.326
250  - 490 $0.293
500  - 990 $0.261
1000  - 4990 $0.236
5000+  $0.215
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
0215005.MXP

LITTELFUSE

FUSE, CARTRIDGE, 5A, 5 X 20MM, SLOW BLOW

Voltage Rating VAC:250V; Fuse Current:5A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

955
Price
For: 1 Each
1+
$1.44
10+
$1.25
100+
$0.930
500+
$0.861
more...

955 available to ship today
0215005.P

LITTELFUSE

FUSE, CARTRIDGE, 5A, 5X20MM, TIME DELAY

Voltage Rating VAC:250V; Fuse Current:5A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

543
Price
For: 1 Each
1+
$0.466
250+
$0.419
500+
$0.373
1,000+
$0.337
more...

543 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (Cartridge) OR (MCF03C-5A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$1.44
1 Each
$0.466