Low

MULTICOMP  MCF03C-10A  Fuse, Cartridge, 10 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA

MULTICOMP MCF03C-10A
Technical Data Sheet (184.25KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
Fuse Current:
10A
Voltage Rating VAC:
250V
Fuse Size Metric:
5mm x 20mm
Fuse Size Imperial:
0.2" x 0.79"
Blow Characteristic:
Time Delay
Breaking Capacity Current AC:
1.5kA
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

FUSE, CARTRIDGE, 10A, TIME DELAY

MULTICOMP

550:  in stock

Price for: Each

1+ $0.231 250+ $0.174 500+ $0.155 1000+ $0.14 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.