Low

MCF 0.25W 15R - 

Through Hole Resistor, 15 ohm, 250 V, Carbon Film, Axial Leaded, 250 mW, ± 5%

MCF 0.25W 15R - Through Hole Resistor, 15 ohm, 250 V, Carbon Film, Axial Leaded, 250 mW, ± 5%

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCF 0.25W 15R
Newark Part No.:
38K0338
Product Range
MCF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
15ohm
:
250V
:
Carbon Film
:
Axial Leaded
:
250mW
:
± 5%
:
MCF Series
:
± 450ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCF series resistors are carbon film axial leaded fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
  • Maximum working voltage is 500VDC
  • Power rating of 0.125W, 0.25W, 0.5W, 1W, 2W
  • Cost effective
  • High quality performance
  • Capacitance tolerance is ±5%
  • Temperature coefficient of ±350PPM/°C, 0 to -450ppm/°C, 0 to -700ppm/°C and 0 to -1500ppm/°C

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 6/25/18
$0.072 $ 0.07
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + $0.072
25 + $0.053
50 + $0.038
100 + $0.029
500 + $0.022
1000 + $0.017
5000 + $0.012
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.