Low

MCEXT5V25W - 

AC/DC Power Supply, Level V, 1 Output, 16.5 W, 5 V, 3.3 A

MCEXT5V25W - AC/DC Power Supply, Level V, 1 Output, 16.5 W, 5 V, 3.3 A

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCEXT5V25W
Newark Part No.:
12T2177
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
16.5W
:
5V
:
3.3A
:
-
:
-
:
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
:
-
:
-
:
Fixed
:
90V
:
264V
:
-
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCEXT5V25W is an External Power Supply with fixed output.
  • Energy star level V
  • High efficiency
  • Compact dimensions
  • Class I and II version
  • Short-circuit protection
  • 0.75mA at 240VAC Earth leakage current
  • <0.5W No load input power
  • 87% Typical efficiency
  • 3000m Operating altitude
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Power Management

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$47.37 $ 47.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $47.37
25 + $38.73
50 + $35.48
100 + $32.96
250 + $30.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of power cord which can be used with this PSU (part number MCEXT5V25W)?
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of power cord which can be used with this PSU is 6009.1315 from Schurter.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:24:33.833-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_12T2177, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.