Low

MCEXT24V15WC1 - 

AC/DC Power Supply, Level V, 1 Output, 15 W, 24 V, 620 mA

MCEXT24V15WC1 - AC/DC Power Supply, Level V, 1 Output, 15 W, 24 V, 620 mA

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCEXT24V15WC1
Newark Part No.:
12T2172
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
15W
:
24V
:
620mA
:
-
:
-
:
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
:
-
:
-
:
Fixed
:
90V
:
264V
:
-
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCEXT24V15WC1 is a 24V/15W plug-in external Power Supply with barrel plug centre positive, no minimum load required. Trip and restart (hiccup mode), auto recovery short-circuit protection and it is convection cooled.
  • High efficiency
  • Energy star level-V
  • Class-I and II versions
  • 87% Typical efficiency
  • 0 to 40°C Operating temperature range

Applications

Power Management

Footnotes

Mains plug sold separately.

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/2/18

Contact me when back in stock

Alternatives Available

84R0086 - AC/DC Power Supply, Level V, 1 Output, 15 W, 24 V, 620 mA

$31.91 $ 31.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $31.91
25 + $26.09
50 + $23.90
100 + $22.21
250 + $20.87
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you confirm whether output barrel plug of external plug-in adapter (part number MCEXT24V15WC1 ) is center +ve or -ve?
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, the output barrel plug of external plug-in adapter with part number MCEXT24V15WC1 from Multicomp is centre +ve and outer shell -ve.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable input power cord for external plug-in adapter (part number MCEXT24V15WC1 )
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of input cord which can be used with this external plug-in adapter is SPC13294 from Multicomp.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:24:30.419-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_12T2172, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.