Low

MULTICOMP  MCEEL50V106M6.3X5.2  SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 50 V, MCEEL Series

MULTICOMP MCEEL50V106M6.3X5.2
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCEEL50V106M6.3X5.2
Newark Part No.:
97M4061
Product Range
MCEEL Series

The actual product may differ from image shown

 

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
10µF
Voltage Rating:
50V
ESR:
-
Product Range:
MCEEL Series
Packaging:
Tape & Reel
Lifetime @ Temperature:
2000 hours @ 105°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Ripple Current AC:
32mA
Diameter:
6.3mm
Height:
5.2mm
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Aluminum Electrolytic Capacitor, 0605 [1613 Metric], 10 µF, 50 V, 3 ohm, 153 CLV Series

VISHAY

6,797 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.299 Promotional price 10+ $0.299 Promotional price 50+ $0.299 Promotional price 100+ $0.274 Promotional price More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 50 V, 3 ohm, 153 CLV Series

VISHAY

8,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.23 2000+ $0.222 5000+ $0.215 10000+ $0.21

Buy

SMD Aluminum Electrolytic Capacitor, 0605 [1613 Metric], 10 µF, 50 V, 3 ohm, 153 CLV Series

VISHAY

3,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.198 Promotional price 2000+ $0.198 Promotional price 5000+ $0.198 Promotional price 10000+ $0.198 Promotional price

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 50 V, UT Series

NICHICON

2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.128 2000+ $0.12 3000+ $0.109 5000+ $0.098

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 50 V, 3 ohm, 153 CLV Series

VISHAY

1,340 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.198 Promotional price 10+ $0.198 Promotional price 50+ $0.198 Promotional price 100+ $0.198 Promotional price More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 50 V, HB Series

PANASONIC ELECTRONIC COMPONENTS

950 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.556 50+ $0.316 100+ $0.263 250+ $0.198 More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 50 V, HB Series

PANASONIC ELECTRONIC COMPONENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

1000+ $0.094 2000+ $0.085 10000+ $0.08

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 50 V, HC Series

PANASONIC ELECTRONIC COMPONENTS

5 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.126 Promotional price 10+ $0.126 Promotional price 25+ $0.126 Promotional price 50+ $0.126 Promotional price More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 50 V, HC Series

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.108 5000+ $0.101 10000+ $0.095 25000+ $0.088

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 50 V, UT Series

NICHICON

0

Price for: Each (Supplied on Cut Tape)

500+ $0.181

Buy

Associated Products